
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24,375.850 ($28,032.2275) |
Product Information
Product Overview
U2001H-AU is a U2000-series USB power sensor that enables fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter. A BenchVue software license (BV0007B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
- Frequency range of 10MHz to 6GHz
- Wide dynamic range (-50dBm to +30dBm)
- Internal zeroing while connected to the DUT
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC without the need of power meter
- Internal triggering capability and trace display for easy gate setup
Contents
USB power sensor, Trigger cable BNC male to SMB female 50 ohm, 1.5m, Power sensor cable: 1.5m, U2000 Series USB power sensor documentation CD, N1918A power analysis manager assembly, Certificate of calibration, Keysight Instrument Control DVD (contains IO Libraries Suite, Command Expert and BenchVue software).
Technical Specifications
10MHz to 6GHz
1000 readings / second
U2000 Series
-50dBm to +30dBm
N Type Plug
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
