
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,924.220 ($9,112.853) |
Product Information
Product Overview
U2331A-AU is a 64-channel 1MSa/s USB modular multifunction data acquisition. It comes with 64SE/32DI channels with 12 bits of resolution. The U2331A offers multifunction capabilities in a module. It can be used like a digital multimeter in polling mode. It can be transformed to be a simple scope using the continuous mode with simple triggering capabilities. No matter if it is used as a standalone module or when plugged into a U2781A USB modular instrument chassis, the synchronization and triggering capabilities allow great flexibility in making the desired measurements. With the analogue output being able to send out predefined or arbitrary waveforms make this a good tool when closed loop feedback or stimulus is required. The digital IO channels allow for closed loop control through connections to switches, relays and solenoids. The burst mode enables the U2331A to simulate simultaneous analogue input acquisition. It is ideal for design validation and manufacturing engineers.
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
- Standalone and modular capabilities
- 12bit resolution, 64 SE/32 DI multiplex analogue input channels
- 3MSa/s for 1 channel and up to 1MSa/s sampling rate for multiple channels
- Two 12bit analogue output channels, 1MSa/s analogue output update rate
- 24-bit programmable TTL input/output channels
- 2 general purpose digital counter channels
Technical Specifications
64Channels
10V
1.2MHz
120mm
U2300A Series
3MSPS
10µA
44mm
182.4mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
