
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,989.750 ($5,738.2125) |
Product Information
Product Overview
U2701A-AU is a 2 channel, 8-bit, 100MHz modular oscilloscope. It uses the common, non-proprietary standard high-speed USB 2.0 interface that provides ease of connectivity, allowing users to set up and configure their test swiftly with its plug-and-play feature. This ease of use makes the oscilloscopes ideal for the education, design validation, and manufacturing industries.
- Up to 1GSa/s maximum sample rate
- 32Mpts of waveform memory to capture data over a longer period
- Advanced triggering, including edge, pulse width, and TV helps isolate signals
- Compatibility with Hi-Speed USB 2.0, USBTMC 488.2 standards
- Fast Fourier Transform (FFT) and waveform math (addition, subtraction, multiplication, division)
- Dual-play operation: standalone and modular capability
- Dimension is 117.00mm × 180.00mm × 41.00mm (with bumpers)
Contents
Modular oscilloscope, 12 V, 2 A AC/DC adapter and power cord, USB standard-A to mini-B interface cable, L-mount kit (for modular instrument chassis), Keysight automation-ready CD (contains Keysight IO Libraries Suite), Keysight USB modular products quick start guide and reference CD-ROM, AMM Quick reference card, Certificate of Calibration (CoC).
Technical Specifications
U2700A Series
100MHz
32 Mpts
USB Std A to Mini-B Interface Cable, L-Mount Kit, Keysight IO Libraries Suite, Power Cord (12V,2A)
AU
2 Channel
1GSPS
3.5ns
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
