
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,058.430 ($6,967.1945) |
Product Information
Product Overview
U2702A-AU is a 2 channel, 8-bit, 200MHz modular oscilloscope. It uses the common, non-proprietary standard high-speed USB 2.0 interface that provides ease of connectivity, allowing users to set up and configure their test swiftly with its plug-and-play feature. This ease of use makes the oscilloscopes ideal for the education, design validation, and manufacturing industries.
- Up to 1GSa/s maximum sample rate
- 32Mpts of waveform memory to capture data over a longer period
- Advanced triggering, including edge, pulse width, and TV helps isolate signals
- Compatibility with Hi-Speed USB 2.0, USBTMC 488.2 standards
- Fast Fourier Transform (FFT) and waveform math (addition, subtraction, multiplication, division)
- Dual-play operation: standalone and modular capability
- Dimension is 117.00mm × 180.00mm × 41.00mm (with bumpers)
Contents
Modular oscilloscope, 12V, 2A AC/DC adapter and power cord, USB standard-A to mini-B interface cable, L-mount kit (for modular instrument chassis), AMM Quick reference card, Certificate of Calibration (CoC).
Technical Specifications
U2700A Series
200MHz
32 Mpts
One 300MHz N2863A Passive Probe Per Channel (10:1), USB Standard A to Mini-B Interface Cable
AU
2 Channel
500MSPS
1.75ns
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
