| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,274.000 ($4,915.100) |
Product Information
Product Overview
U2781A-AU is an USB modular instrument chassis. It is a high-performance 4U high chassis that comes with a 200W universal AC power supply and a built-in protection circuit. This portable chassis can house up to six Keysight USB modular products. The U2781A targets a wide range of applications in both industrial and scientific environments in the research and development (R&D), design-validation, and manufacturing fields. The primary advantage of this chassis is its synchronization capability between modules. This can help you to lower your cost of testing and accelerate your test system integration and development. The U2781A is equipped with an internal 10 MHz reference clock for each module slot. There are two temperature sensors to monitor the internal temperature and a built-in fan to maintain the internal temperature. The trigger bus enables the USB modular products to trigger signals to each other.
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
- Hot-swappable and auto-detectable characteristic minimizes startup time/effort
- Allows expansion up to 384 channels
- Mountable to rack with an optional rackmount kit
- Simultaneous synchronization between modules
- SSI/Star trigger bus synchronization between external trigger source and modules
Technical Specifications
Keysight Data Acquisition, Digital Multimeter, Arbitrary Waveform Generator, Oscilloscope and SMU
USB
-
6
4U
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate