Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2941A-107-AUCopy
Order Code4383547
Product RangeU2941A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $623.160 ($716.634) |
Price for:Each
Minimum: 1
Multiple: 1
$623.16 ($716.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2941A-107-AUCopy
Order Code4383547
Product RangeU2941A Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourGreen
Current Rating-
Voltage Rating-
Product RangeU2941A Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
U2941A-107-AU is a BNC to two-wire cable used with U2941A parametric test fixture, which is designed to complement usage of the Keysight U2722A USB modular source measure unit in the testing of semiconductor components, including SMT and DIP ICs.
- 1m cable length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Green
Voltage Rating
-
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
Free End
Lead Length - Metric
1m
Current Rating
-
Product Range
U2941A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
