Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,552.150 ($7,534.9725) |
Price for:Each
Minimum: 1
Multiple: 1
$6,552.15 ($7,534.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4205A-AU
Order Code4383538
Technical Datasheet
No. of Channels34 Channels (32 Data + 2 Clock)
Data Rate Max600Mbps
Signal Amplitude Min200mV
Input Capacitance3pF
Connection to Target Board38 Pin Mictor Connector
For Use WithU4164A, U4154A/B, 16850A Series Portable Logic Analysers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
U4205A-AU is a mictor connector logic analyser probe that can be used with the 16850A Series portable logic analysers.
- Single-ended, 34-channel mictor connector probe
- Direct connect
Technical Specifications
No. of Channels
34 Channels (32 Data + 2 Clock)
Signal Amplitude Min
200mV
Connection to Target Board
38 Pin Mictor Connector
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
600Mbps
Input Capacitance
3pF
For Use With
U4164A, U4154A/B, 16850A Series Portable Logic Analysers
SVHC
No SVHC (23-Jan-2024)
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4799
