
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33,726.330 ($38,785.2795) |
Product Information
Product Overview
U4206A-AU is a direct-connect probe/cable with a standard soft touch pro connector at one end that routes to four 160-pin connectors that plug into the front panel connectors of a U4164A logic analyser module. The U4206A is designed to be used with either the quad state mode or ¼ channel 10 GHz timing mode of the U4164A logic analyser module. For use in quad state mode only, the U4206A includes two flying leads to connect additional clock qualifier signals into the clock inputs on Pods 3 and 7. Please refer to the U4164A installation guide for specific details on the operation of the U4164A quad sample state or ¼ channel 10 GHz timing modes of operation.
- Single-ended, 34-channel
- Quad x 160-pin direct connect
Technical Specifications
34 Channels (32 Data + 2 Clock)
300mV, 200mV
Pro Series Soft Touch Footprint
-
-
4Gbps
0.7pF
U4164A, U4154A/B, 16850A Series Portable Logic Analysers
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
