Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33,432.880 ($38,447.812) |
Price for:Each
Minimum: 1
Multiple: 1
$33,432.88 ($38,447.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4207A-AUCopy
Order Code4383542
Technical Datasheet
No. of Channels34 Channels
Data Rate Max-
Signal Amplitude Min-
Input Capacitance-
Connection to Target BoardPro Series Soft Touch Footprint
For Use WithU4164A Portable Logic Analysers
Product Range-
SVHCTo Be Advised
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
U4207A-AU is a zero ohm direct connect probes are used to connect a W6602A to two U4164A analyser modules. Two U4207A are required for each W6602A LPDDR4 rigid BGA interposer.
- Single-ended, 34-channel, 4 x 160-pin direct connect probes
- For use only with Keysight BGA interposers that include RC tip network for U4164A logic analysers
- Zero ohm (requires BGA interposer with RC network for U4164A designed into the BGA interposer)
- Standard soft touch pro footprint
- Direct connect into U4164A logic analyser
Technical Specifications
No. of Channels
34 Channels
Signal Amplitude Min
-
Connection to Target Board
Pro Series Soft Touch Footprint
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
-
Input Capacitance
-
For Use With
U4164A Portable Logic Analysers
SVHC
To Be Advised
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
