
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,943.110 ($10,284.5765) |
Product Information
Product Overview
U4208A-AU is a probe/cable which has a 61-pin ZIF probe connector on one end of the cable and two 160-pin connectors that connect into the front panel of a U4164A logic analyser module on the other end of the cable. The U4208A is designed to connect from the left wing of a W4640A Series DDR4 BGA interposer directly into the U4164A logic analyser. The U4164A logic analyser will be in normal state mode for the address and command signal capture and in quad sample state mode for the data signal capture. Default configurations for the W4640A Series DDR4 BGA interposers and U4208A/09A probe/cables are included at no charge in the standard download package of the B4661A memory analysis software.
- 160-pin direct connection
Technical Specifications
-
-
61 Pin ZIF Probe
-
-
3.2Gbps
-
U4164A Portable Logic Analysers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
