U7227A-AU
USB Preamplifier, 16 dB Gain, 3.5mm Plug Connector, 10MHz to 4GHz Frequency, AU Region, AU Region

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19,369.940 ($22,275.431) |
Product Information
Product Overview
U7227A-AU is an USB preamplifier (10MHz to 4GHz) that brings reliable gain and low noise figure to measurement systems. It improves the overall system performance and reduces systematic errors. When connected to an X-Series signal analyser, the USB preamplifier automatically configures the analysers to detect the specific preamplifier connected, and downloads the embedded calibration data such as gain, noise figure and S-parameters. The calibration data provides accurate correction data and more repeatable results for each measurement. Automatic gain correction value with temperature compensation and transfer of calibration data (noise figure and S-parameters) through USB plug and play features for improved noise figure measurements with Keysight N9040/1B UXA and N9010/20/30A/B X-Series signal analysers.
- Delivers excellent noise figure and optimized gain for accurate, low-uncertainty measurements
- Broadband operating frequency from 10MHz up to 4GHz for various applications
- Rugged and portable design for benchtop measurements or remote front-end field applications
Technical Specifications
10MHz to 4GHz
3.5mm Plug
No SVHC (05-Nov-2025)
16dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
