Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78,466.740 ($90,236.751) |
Price for:Each
Minimum: 1
Multiple: 1
$78,466.74 ($90,236.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7229M-AUCopy
Order Code4871130
Technical Datasheet
Test Frequency Range50GHz to 110GHz
Gain dB - Typical26.6dB
RF Connector Type1mm Plug
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
U7229M-AU is an USB low‑noise amplifier from 50 to 110GHz that has a switchable through path that brings reliable gain and low noise figure to measurement systems. This solution improves the overall system performance and reduces systematic errors.
- Switchable through path for ultimate convenience in test flexibility and calibration
- ATC gain corrections and calibration data transfer for noise figure and S-parameters via USB
- Low noise figure and gain to improve system measurement accuracy and minimize uncertainty
- Small and lightweight low‑noise amplifier
Technical Specifications
Test Frequency Range
50GHz to 110GHz
RF Connector Type
1mm Plug
SVHC
No SVHC (05-Nov-2025)
Gain dB - Typical
26.6dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
