Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8201A-AU
Order Code438350701
Technical Datasheet
6 total stock globally
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $104.970 ($120.7155) |
Price for:Each
Minimum: 1
Multiple: 1
$104.97 ($120.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8201A-AU
Order Code438350701
Technical Datasheet
Kit ContentsExtension Test Leads & Test Probes, Crocodile Clips, SMT Grabbers, Test Probes & Banana Plugs
Product Range-
SVHCTo Be Advised
Product Overview
U8201A-AU is a combo test lead kit designed for use with U3606A Keysight digital multimeter/DC power supply.
- Test leads: CAT III 1000V, 15A rating
- Test probes: CAT II 1000V, 15A rating
- Alligator clips: CAT III 1000V, 10A rating
- SMT grabbers: CAT II 300V, 3A rating
- Fine-tipped test probes: CAT II 300V, 3A rating
- Banana plugs: CAT II 600V, 10A rating
Contents
Extension test leads and test probes, Alligator clips, SMT grabbers, Fine-tips test probes, Banana plugs.
Technical Specifications
Kit Contents
Extension Test Leads & Test Probes, Crocodile Clips, SMT Grabbers, Test Probes & Banana Plugs
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.612349