
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,106.920 ($5,872.958) |
Product Information
Product Overview
W4636A/-001-AU is a DDR4 x16 – 2 wing BGA interposer for 96 ball DDR4 DRAM is designed for data rates up to and including 2.4Gb/s. It provides connections to all (address, command, and control) and partial DQ (data signals) between a U4154B logic analysis system and JEDEC standard 96 ball DDR4 x16 DRAM (JEDEC MO-207 footprint variation DU-z) and provides observation of probed signals on industry-standard 96 ball DDR4 x16 DRAM and provides access for DDR Eye Scans of DDR4 signals. The W4636A probes all ADD/CMD/CNTRL and partial DQ/DQS, and it is designed for minimal KOV for space limited systems under test. The W4636A is the least expensive DDR4 BGA interposer for a logic analyser. For users who require access to all ADD/CMD/DQ/DQS at data rates over 2400Mb/s, the W4633A x4/x8 DDR4 BGA interposer and W4631A x16 DDR4 BGA interposers capture all ADD/CMD/DQ/DQS signals and are designed to capture data rates up to and including 3.2Gb/s.
- Works with all solder finishes and designed to tolerate lead-free soldering temperature profiles
Contents
1 x DDR4 x16 – 2 wing BGA interposer.
Technical Specifications
DDR4 x16, 2-Wing BGA Interposer
-
Logic Analysers
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
