
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89,222.260 ($102,605.599) |
Product Information
Product Overview
W4641A/-004-AU is a DDR4 2-wing BGA interposer for DDR4 x16 BGA DRAM probing takes full advantage of the quad sample state mode on the U4164A the W4641A is the smallest BGA interposers for DDR4 x16 DRAM capable of capturing simultaneous read and write traffic at data rates exceeding 3.2Gb/s. U4208A and U4209A probe/cables connect any W4640A Series DDR4 BGA interposer directly into the U4164A logic analyser module from 61-pin high density zero insertion force (ZIF) connectors that attach to the W4640A Series BGA interposer wings. The W4641A DDR4 x16 BGA interposer allows signal access to the DDR4 signals critical to your debug and validation effort through a U4164A logic analyser. The probe works in existing designs and eliminates the need for up-front planning or redesign. The probe connects directly to the balls of the DRAM or can be installed with DDR4 96-ball riser (included) or an optional 3rd party socket (not provided).
- Industry smallest DDR4 x16 BGA interposer, designed to exceed 3.2 Gb/s data rates
- Provides connection to all signals between a U4164A LA and JEDEC standard 96-ball DDR4 x16 DRAM
- Provides observation of data traffic on industry-standard 96-ball DDR4 x16 DRAM
- Provides access for DDR eye scans and burst scans of DDR4 signals
- W4641A ships with custom 96-ball DDR4 riser, required for keep-out volume (KOV) under the interposer
- Works with all solder finishes and is designed to tolerate lead-free soldering temperature profiles
Contents
4 x DDR4 2-wing BGA interposer.
Technical Specifications
DDR4 x16, 2-Wing BGA Interposer
-
Logic Analysers
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
