Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $372.680 ($428.582) |
Price for:Each
Minimum: 1
Multiple: 1
$372.68 ($428.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1135A-AUCopy
Order Code4383113
Technical Datasheet
Accessory Type1.5 m 50 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Y1135A-AU is a 1.5m 50-pin male/female twisted pair with an outer shield D-sub cable. Use 300V cables for a direct cable connection to the module, some modules require two cables. Connect this M/F twisted pair with outer shield cable to 34980A multifunction switch/measure mainframe and modules.
Technical Specifications
Accessory Type
1.5 m 50 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
