Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $466.560 ($536.544) |
Price for:Each
Minimum: 1
Multiple: 1
$466.56 ($536.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1138A-AU
Order Code4383117
Technical Datasheet
Accessory Type3 m 78 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Y1138A-AU is a 3m, 78-pin male/female twisted-pair Dsub cable with outer shield. The 300-V cable provides a direct connection for the Keysight multifunction switch / measure mainframe and modules. Some modules require two cables.
Technical Specifications
Accessory Type
3 m 78 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7