Print Page
Y1910C-AU
Test Accessory, DC-120GHz, 1mm Plug to 1mm Jack Adapter, Keysight RF and Microwave Test Equipments
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1910C-AUCopy |
| Order Code | 5116463 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,113.750 ($12,780.8125) |
Price for:Each
Minimum: 1
Multiple: 1
$11,113.75 ($12,780.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | Y1910C-AUCopy |
| Order Code | 5116463 |
| Technical Datasheet | |
| Accessory Type | 1mm Plug to 1mm Jack Adapter |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Y1910C-AU is a precision 1.0millimeter coax-to-coax adapter that offers a simple way of measuring coaxial devices at higher frequencies. It is designed for the measurement of components with 50 ohms and frequency range from DC to 120 GHz.
- Measurement accuracy and versatility for 1.0 millimetre test systems
- Ease of use for on-wafer and coaxial measurements
- Insertion loss (typical) : 0.5dB at 110GHz, 0.7dB at 120GHz
- Return loss of 14dB (75 to 120GHz)
- Maximum CW power of 10W
- Repeatability of -35dB
Technical Specifications
| Accessory Type | 1mm Plug to 1mm Jack Adapter |
|---|---|
| Product Range | - |
| For Use With | Keysight RF and Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
