Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- SMT holder for dual AAA batteries
- Number of cells: 2
- High temperature heat resistant UL 94 V-0 nylon base material
- Gold flash over nickel plated stainless steel contact material
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
