Print Page
Image is for illustrative purposes only. Please refer to product description.

1,071 total stock globally
Need more?
1,022 Delivery in 10-14 Business Days(US stock)
49 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.170 ($2.4955) |
Price for:Each
Minimum: 1
Multiple: 1
$2.17 ($2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1025-7Copy
Order Code165066802
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 24mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1025-7 is a 1-cell 3V printed circuit Battery Holder for lithium coin cells. Unique notched slots assure quick and easy battery insertion and replacement. Will accommodate diameters from 12 to 30mm and heights from 1.6 to 7.7mm. Nickel-over-copper plated spring steel contacts feature clearly marked polarities to help guard against improper insertion. Base material rated UL94V-0. Impervious to most industrial solvents.
- Low profile for high density packaging
- Reliable spring tension assures low contact resistance
- Retains battery securely to withstand shock and vibration
- Advanced air-flow design pattern enhances air circulation around battery
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management, Commercial, Security
Technical Specifications
Battery Sizes Accepted
Coin Cell - 24mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00341
