Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No209..Copy
Manufacturer Standard Lead Time13 weeks
Order Code90870801
Your Part Number
879 total stock globally
Need more?
879 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.270 ($1.4605) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$1.27 ($1.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No209..Copy
Manufacturer Standard Lead Time13 weeks
Order Code90870801
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsLeaf Spring
Contact MaterialSpring Steel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
209 is a 1-cell snap-on leaf spring contact. This economical and reliable contact is ideal for moulded cases with self contained battery compartments.
- Cell size: A, AA, CR2, CR123A
- Nickel finish/plating
- Spring steel material
- Case mounting
- Solder “ear” to facilitate soldering of wire lead
- Unique spring tension contact adjusts to variations in battery length
- Reliable spring tension contacts assure low contact resistance
- Clips easily onto 1.52mm to 1.78mm wall
- Sharp barbs securely anchor contact in place
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Spring Steel
Product Range
-
Battery Terminals
Leaf Spring
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 209..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676
