Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2475Copy
Order Code165068202
Product RangeDENSI-PAK Series
Your Part Number
607 total stock globally
Need more?
607 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.460 ($2.829) |
Price for:Each
Minimum: 1
Multiple: 1
$2.46 ($2.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2475Copy
Order Code165068202
Product RangeDENSI-PAK Series
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries3
Battery Holder MountPanel
Product RangeDENSI-PAK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2475 is a Battery Holder with Snap-on connector. This battery holder is made of polypropylene with nickel-plated steel battery springs. This design economical design holder holds for three AA size cells and wired in series to accept connector (9 Volt type). The battery holder features separable Snap-on battery connector (9 Volt type) to assure reliable connections to battery powered equipment, controls and systems. The Batteries are securely held in this holder to maintain a positive contact and a low contact resistance.
- Battery contact springs self adjust to variations in battery length
- Withstands shock and vibration
- Ideally mates with Keystone 9 Volt battery straps and connectors
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
DENSI-PAK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
