Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2997
Order Code2293265
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 11.6mm
Battery TerminalsThrough Hole
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- THM holder for 11.6mm cell-tin nickel plated P/N 2997
- Phosphor bronze material
- Tin-nickel plating
Technical Specifications
Battery Sizes Accepted
Coin Cell - 11.6mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
Through Hole
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000525