Print Page
Image is for illustrative purposes only. Please refer to product description.

1,975 total stock globally
Need more?
1,975 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.422 ($0.4853) |
Price for:Each
Minimum: 1
Multiple: 1
$0.42 ($0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3000Copy
Order Code165069202
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 12mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3000 is a SMT Battery Holder for 12mm coin cell. It is made of phosphor bronze material and tin-nickel plated finishing.
- Suitable for BR1216, CR1216, BR1220, CL1220, CR1220, BR1225 Coin Cell
Applications
Portable Devices
Technical Specifications
Battery Sizes Accepted
Coin Cell - 12mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000395
