Print Page
Image is for illustrative purposes only. Please refer to product description.

2,047 total stock globally
Need more?
2,047 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2500+ | $0.621 ($0.7142) |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,552.50 ($1,785.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 594 is a female horizontal slide-in PC Leaf-spring Contact ideal for easy installation and removal of 9V batteries. It is made with steel frame with tin plating. It is also suitable for 0.062 (1.57) to 0.093-inch (2.36mm) thick PC board.
- Space saving design installs directly onto the PC board
- Reliable leaf-spring assures low contact resistance
- Snap-in mounting legs holds contact secure during wave soldering
Applications
Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227