Print Page
Image is for illustrative purposes only. Please refer to product description.
853 total stock globally
Need more?
853 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.200 ($1.380) |
Price for:Each
Minimum: 1
Multiple: 1
$1.20 ($1.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No722
Order Code290915802
Technical Datasheet
Bumper / Feet MountingScrew
Height11.1mm
Base Diameter18.2mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The 722 is a black screw mounting Recessed Bumper made of Buna-S EPDN rubber body
- It provides excellent traction and shock absorbing qualities
- It features round bumper/feet style and #4 screw size
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
18.2mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
11.1mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175