Print Page
Image is for illustrative purposes only. Please refer to product description.
1,106 total stock globally
Need more?
1106 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.876 ($1.0074) |
Price for:Each
Minimum: 1
Multiple: 1
$0.88 ($1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- The 724 is a gray screw mounting Recessed Bumper made of Buna-S EPDN thermoplastic body
- It provides excellent traction and shock absorbing qualities
- It features round bumper/feet style and #6 screw size
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
17.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
6.4mm
Base Width
-
Bumper / Feet Color
Grey
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134