Print Page
Image is for illustrative purposes only. Please refer to product description.
1,614 total stock globally
Need more?
1614 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.959 ($1.1029) |
Price for:Each
Minimum: 1
Multiple: 1
$0.96 ($1.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No728
Order Code290916102
Technical Datasheet
Height11.1mm
Base Diameter19.1mm
Base Width-
Product Overview
- The 728 is a black screw mounting Recessed Bumper made of Buna-S EPDN thermoplastic body
- It provides excellent traction and shock absorbing qualities
- It features round bumper/feet style and #6 screw size
Applications
Industrial
Technical Specifications
Height
11.1mm
Base Width
-
Base Diameter
19.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041