Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No8437
Order Code2667528
Product RangeHex Aluminum Series
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($3.105) |
| 10+ | $2.340 ($2.691) |
| 50+ | $2.010 ($2.3115) |
| 100+ | $1.830 ($2.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$2.70 ($3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8437
Order Code2667528
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length44.5mm
Overall Length54mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
8-32
Body Length
44.5mm
External Width
6.35mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
54mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Alternatives for 8437
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004145