Print Page
Image is for illustrative purposes only. Please refer to product description.
1,030 total stock globally
380 more incoming. You can reserve stock now
1030 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.200 ($4.830) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10GWA
Order Code229032402
Technical Datasheet
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity12mcd
No. of LEDs10LEDs
Product Overview
The DC-10GWA is a 10-segment LED Bar Graph Array with through hole display mounting method. The Green source colour device is made with gallium phosphide green light emitting diode. 25.4 x 10.16mm display size, 12mcd luminous intensity, standard grey face and white segment. Suitable for level indicators.
- Low current operation
- Excellent On/Off contrast
- End stackable
- Mechanically rugged
Applications
Industrial, Test & Measurement
Technical Specifications
Forward Current If
20mA
Luminous Intensity
12mcd
Forward Voltage
2.2V
No. of LEDs
10LEDs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031