Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDLC2-6IDCopy
Order Code1142476
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size20mm
Forward Current If20mA
Forward Voltage5.7V
Wavelength Typ625nm
Luminous Intensity13mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The DLC2-6ID is a 2-pin 20mm red Big Lamp, made with red diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide. It has high luminous intensity, low power consumption and wide viewing angle. It is categorized for luminous intensity. It offers excellent on/off contrast. It is easily mounting on PC board or sockets.
- Solid state reliability
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
20mm
Forward Voltage
5.7V
Luminous Intensity
13mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004672
