Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDLC2-6YDCopy
Order Code1142478
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size20mm
Forward Current If20mA
Forward Voltage5.85V
Wavelength Typ590nm
Luminous Intensity8.3mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The DLC2-6YD is a 20mm yellow BIG Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- High luminous intensity
- Low power consumption
- Wide viewing angle
- Categorized for luminous intensity
- Excellent ON/OFF contrast
- Easy mounting on PC board or sockets
- Solid state reliability
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
20mm
Forward Voltage
5.85V
Luminous Intensity
8.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014364
