Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528ESGCCopy
Manufacturer Standard Lead Time9 weeks
Order Code131823902
Your Part Number
9,928 total stock globally
Need more?
9,928 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.506 ($0.5819) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.53 ($2.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAA-3528ESGCCopy
Manufacturer Standard Lead Time9 weeks
Order Code131823902
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KAA-3528ESGC from Kingbright is a surface mount, round shape, high efficiency bi-colour LED. This LED is available in high efficiency red and super bright green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode respectively.
- Both chips can be controlled separately
- Available in 3.5mmx2.8mm size
- Forward voltage of 2.0V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 625nm for red and 568 for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 30mcd for red and 20mcd for green
- Viewing angle of 120°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for KAA-3528ESGC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
