Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KP-2012F3CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 229043201 |
| Your Part Number | |
| Technical Datasheet |
2,119 total stock globally
Need more?
2,119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.500 ($0.575) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.50 ($2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KP-2012F3CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 229043201 |
| Technical Datasheet | |
| Peak Wavelength | 940nm |
| Angle of Half Intensity | 120° |
| Radiant Intensity (Ie) | 3mW/Sr |
| Rise Time | - |
| Fall Time tf | - |
| Forward Current If(AV) | 20mA |
| Forward Voltage VF Max | 1.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KP-2012F3C is an Infrared Emitting Diode with water clear lens, 0805 diode case and 120° viewing angle. It is made with gallium arsenide. Mechanically and spectrally matched to the phototransistor. It is suitable for use in infrared Illumination for cameras , machine vision systems, surveillance systems, industrial electronics, IR data transmission and remote control.
- 1.1mm Thickness
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Peak Wavelength | 940nm |
|---|---|
| Radiant Intensity (Ie) | 3mW/Sr |
| Fall Time tf | - |
| Forward Voltage VF Max | 1.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Angle of Half Intensity | 120° |
|---|---|
| Rise Time | - |
| Forward Current If(AV) | 20mA |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003266 |
