Print Page
Image is for illustrative purposes only. Please refer to product description.
4,843 total stock globally
6,000 more incoming. You can reserve stock now
4843 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.417 ($0.4796) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.08 ($2.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPB-2012SURKCGKC
Order Code207990801
Technical Datasheet
Viewing Angle150°
Product Overview
The KPB-2012SURKCGKC is a red/green Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 150° viewing angle, 80 and 50mcd luminous intensity and 630 and 570nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 1.1mm Thickness
- Bi-colour, low power consumption
Applications
LED Lighting
Technical Specifications
Viewing Angle
150°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004196