Print Page
Image is for illustrative purposes only. Please refer to product description.
21,726 total stock globally
Need more?
21726 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.310 ($0.3565) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.55 ($1.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KPB-3025ESGC-F01 is a red/green LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 12mcd luminous intensity, 625 and 568nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange. The super bright green source colour device is made with gallium phosphide green. Ideal for backlight and indicator.
- 1.1mm Thickness
- Bi-colour, low power consumption
Applications
LED Lighting
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724