Print Page
Image is for illustrative purposes only. Please refer to product description.
1,960 total stock globally
Need more?
1960 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.566 ($0.6509) |
10+ | $0.451 ($0.5187) |
25+ | $0.422 ($0.4853) |
50+ | $0.382 ($0.4393) |
100+ | $0.343 ($0.3944) |
150+ | $0.325 ($0.3738) |
200+ | $0.319 ($0.3668) |
250+ | $0.312 ($0.3588) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.83 ($3.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-2006SURKSYKC
Order Code4230011
Technical Datasheet
LED ColourHyper Red, Super Bright Yellow
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourHR 20mA, Y 20mA
Luminous Intensity / ColourHR 240mcd, Y 100mcd
Forward Voltage / ColourHR 1.95V, Y 2V
Wavelength / ColourHR 630nm, Y 590nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Hyper Red, Super Bright Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
HR 240mcd, Y 100mcd
Wavelength / Colour
HR 630nm, Y 590nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
HR 20mA, Y 20mA
Forward Voltage / Colour
HR 1.95V, Y 2V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001