Print Page
Image is for illustrative purposes only. Please refer to product description.
21,110 total stock globally
Need more?
21110 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.297 ($0.3416) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.48 ($1.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBA-3010ESGC-F01
Order Code853016501
Technical Datasheet
Viewing Angle140°
Product Overview
The KPBA-3010ESGC-F01 from Kingbright is a right angle, surface mount, dome shaped high efficiency bi-colour LED. Bi-colour of LED are high efficiency red and super bright green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode respectively. This is a low power consumption LED which has wide viewing angle and Ideally suitable for backlighting and indicators.
- Available in size of 3mmx1mm right angle, 2mm thickness
- Forward voltage of 2.0V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 625nm for red and 568 for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 12mcd for red and 12mcd for green
- Water clear lens type
- Viewing angle of 140°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Viewing Angle
140°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001