Print Page
Image is for illustrative purposes only. Please refer to product description.
4,806 total stock globally
Need more?
4806 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.301 ($0.3462) |
Price for:Each
Minimum: 5
Multiple: 5
$1.50 ($1.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBL-3025SURKCGKC
Order Code242620402
Technical Datasheet
Viewing Angle100°
Product Overview
The KPBL-3025SURKCGKC is a red/green LED Lamp with water clear lens, SMD mounting, dome-shaped lens, 100° viewing angle, 200 and 120mcd luminous intensity, 630 and 570nm wavelength. The hyper red source colour device is made with AlGaInP on GaAs substrate. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 1.4mm Thickness
- Low power consumption
- Inner lens type
Applications
LED Lighting
Technical Specifications
Viewing Angle
100°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172