Print Page
Image is for illustrative purposes only. Please refer to product description.
594 total stock globally
2,000 more incoming. You can reserve stock now
594 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.816 ($0.9384) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.08 ($4.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPFA-3010RGBC-11
Order Code233578801
Technical Datasheet
Viewing Angle120°
Product Overview
The KPFA-3010RGBC-11 is a right angle multicolour RGB SMD chip LED Lamp with white clear lens. The Hyper Red source device is made with AlGaInP on GaAs substrate. The green source device is made with InGaN on sapphire. The blue source device is made with InGaN on sapphire. This LED lamp is ideal for backlight and indicator.
- 3.0 x 1.0mm Right Angle SMT LED, 1.5mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Technical Specifications
Viewing Angle
120°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054