Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPHCM-2012SGC-T LED, Low Power, Green, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 568 nm](https://nz.element14.com/productimages/standard/en_GB/1686058-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012SGC-TCopy
Manufacturer Standard Lead Time10 weeks
Order Code168607401
Your Part Number
14,687 total stock globally
Need more?
14,687 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.450 ($0.5175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.25 ($2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012SGC-TCopy
Manufacturer Standard Lead Time10 weeks
Order Code168607401
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity25mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPHCM-2012SGC-T is a green Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 0.5mm maximum thickness 25mcd luminous intensity. The super bright green source colour device is made with gallium phosphide. Ideal for backlight and indicator.
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
110°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPHCM-2012SGC-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
