Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216LVSYCK-J3-PRVCopy
Manufacturer Standard Lead Time10 weeks
Order Code261042301
Your Part Number
1,104 total stock globally
Need more?
1,104 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.325 ($0.3738) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
140°
SVHC
No SVHC (04-Feb-2026)
Forward Voltage
1.85V
Luminous Intensity
25mcd
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
