Print Page
Image is for illustrative purposes only. Please refer to product description.
5,857 total stock globally
Need more?
5857 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $1.010 ($1.1615) |
Price for:Each
Minimum: 5
Multiple: 5
$5.05 ($5.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-150A9VS/1EGW
Order Code237339201
Technical Datasheet
No. of LEDs1LEDs
Viewing Angle30°
Height6.22mm
Width6.22mm
Product Overview
The L-150A9VS/1EGW is a 5mm bicolour LED Indicator with white diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source colour device is made with gallium phosphide green light emitting diode.
- Pre-trimmed leads for PC board mounting
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Technical Specifications
No. of LEDs
1LEDs
Height
6.22mm
Viewing Angle
30°
Width
6.22mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629