Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-474IT
Order Code1142508
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-474IT
Order Code1142508
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity8mcd
Viewing Angle130°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
Alternatives for L-474IT
1 Product Found
Product Overview
The L-474IT is a 3mm high efficiency red Cylindrical LED Lamp with red transparent lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014