Print Page
Image is for illustrative purposes only. Please refer to product description.
1,031 total stock globally
1,000 more incoming. You can reserve stock now
1031 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.373 ($0.429) |
Price for:Each
Minimum: 5
Multiple: 5
$1.86 ($2.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53P3C
Order Code229044401
Technical Datasheet
Wavelength Typ940nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-53P3C is a 5mm Phototransistor. It is made of NPN silicon. This phototransistor supports 940nm wavelength.
- Mechanically and Spectrally Matched to Infrared Emitting LED Lamp
Applications
Industrial
Technical Specifications
Wavelength Typ
940nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306