Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53P3C
Order Code229044402
Your Part Number
Technical Datasheet
1,660 total stock globally
Need more?
1660 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.317 ($0.3646) |
Price for:Each
Minimum: 5
Multiple: 5
$1.58 ($1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53P3C
Order Code229044402
Technical Datasheet
Wavelength Typ940nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-53P3C is a 5mm Phototransistor. It is made of NPN silicon. This phototransistor supports 940nm wavelength.
- Mechanically and Spectrally Matched to Infrared Emitting LED Lamp
Applications
Industrial
Technical Specifications
Wavelength Typ
940nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306