Print Page
Image is for illustrative purposes only. Please refer to product description.
4,549 total stock globally
20,000 more incoming. You can reserve stock now
4549 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.432 ($0.4968) |
Price for:Each
Minimum: 5
Multiple: 5
$2.16 ($2.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-57EGW
Order Code114256001
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 14mcd, G 30mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 617nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-57EGW from Kingbright is a through hole, round shaped, bi-colour LED. Bi-colour of LED are high efficiency red and green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 3/4 (5mm)
- Forward voltage of 2V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 617nm for red and 568nm for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 14mcd for red and 30mcd for green
- White diffused lens type
- Viewing angle of 60°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 14mcd, G 30mcd
Wavelength / Colour
R 617nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031