Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EGCCopy
Manufacturer Standard Lead Time9 weeks
Order Code114256601
Your Part Number
2,315 total stock globally
Need more?
2,315 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.411 ($0.4726) |
Price for:Each
Minimum: 5
Multiple: 5
$2.05 ($2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EGCCopy
Manufacturer Standard Lead Time9 weeks
Order Code114256601
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle24°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 150mcd, G 150mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 625nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-59EGC is a red/green bicolour Indicator LED Lamp with water clear lens, through hole mounting, round-shaped lens, 150mcd luminous intensity, 24° viewing angle, 625 and 568nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange. The green source colour device is made with gallium phosphide green.
- Uniform light output
- Low power consumption
- 3 Leads with one common lead
- Long life-solid state reliability
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 150mcd, G 150mcd
Wavelength / Colour
R 625nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
24°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for L-59EGC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
