Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-59SURKCGKCCopy
Manufacturer Standard Lead Time9 weeks
Order Code114256802
Your Part Number
5,856 total stock globally
Need more?
5,856 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.436 ($0.5014) |
Price for:Each
Minimum: 5
Multiple: 5
$2.18 ($2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59SURKCGKCCopy
Manufacturer Standard Lead Time9 weeks
Order Code114256802
Technical Datasheet
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-59SURKCGKC from Kingbright is a through hole, round shape bi-colour LED. Bi-colour of LED are high efficiency red and green colour made with AlGaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 3/4 (5mm)
- Forward voltage of 1.95V for red and 2.1V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 630nm for red and 570nm for green
- Peak wavelength of 645nm for red and 574 for green
- Luminous intensity of 1200mcd for red and 900mcd for green
- Water clear lens type
- Viewing angle of 24°
- Common Cathode
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MSL
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
