Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SRC-J4
Order Code231428101
Product Range3mm Red LED
Technical Datasheet
4,330 total stock globally
1,500 more incoming. You can reserve stock now
4330 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.570 ($0.6555) |
Price for:Each
Minimum: 5
Multiple: 5
$2.85 ($3.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SRC-J4
Order Code231428101
Product Range3mm Red LED
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ640nm
Luminous Intensity1.5cd
Viewing Angle34°
Lens ShapeDome
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-7104SRC-J4 is a 3mm red Solid-state LED Lamp with water clear lens, through hole mounting, dome-shaped lens, 34° viewing angle, 1.5mcd luminous intensity and 640nm wavelength. The super bright red source colour device is made with AlGaInP on Si substrate.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
1.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
34°
Product Range
3mm Red LED
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182